


B82559A4432A025 | |
|---|---|
DigiKey Part Number | 495-3456-ND |
Manufacturer | |
Manufacturer Product Number | B82559A4432A025 |
Description | FIXED IND 4.35UH 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.35 µH Shielded Drum Core, Wirewound Inductor 1.3mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A4432A025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±7% | |
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.996" L x 0.925" W (25.30mm x 23.50mm) | |
Height - Seated (Max) | 0.423" (10.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 10 | 89,95500 Kč | 899,55 Kč |
| 280 | 67,81304 Kč | 18 987,65 Kč |
| 1 120 | 65,24529 Kč | 73 074,72 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |


