1 µH Shielded Drum Core, Wirewound Inductor 0.65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 0.65mOhm Max Nonstandard
TDK EPCOS ERU Series Inductors | Digi-Key Daily

B82559A2102A020

DigiKey Part Number
495-5975-2-ND - Tape & Reel (TR)
495-5975-1-ND - Cut Tape (CT)
495-5975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82559A2102A020
Description
FIXED IND 1UH 0.65 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 0.65mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82559A2102A020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current - Saturation (Isat)
50A
Shielding
Shielded
DC Resistance (DCR)
0.65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.878" L x 0.866" W (22.30mm x 22.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1135,65000 Kč135,65 Kč
10111,56200 Kč1 115,62 Kč
25103,20080 Kč2 580,02 Kč
5097,31320 Kč4 865,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13081,97938 Kč10 657,32 Kč
26077,31142 Kč20 100,97 Kč
39074,94726 Kč29 229,43 Kč
Manufacturers Standard Package
Unit Price without VAT:135,65000 Kč
Unit Price with VAT:164,13650 Kč