


B82559A2102A020 | |
|---|---|
DigiKey Part Number | 495-5975-2-ND - Tape & Reel (TR) 495-5975-1-ND - Cut Tape (CT) 495-5975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A2102A020 |
Description | FIXED IND 1UH 0.65 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 0.65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A2102A020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.878" L x 0.866" W (22.30mm x 22.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 111,56200 Kč | 1 115,62 Kč |
| 25 | 103,20080 Kč | 2 580,02 Kč |
| 50 | 97,31320 Kč | 4 865,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 81,97938 Kč | 10 657,32 Kč |
| 260 | 77,31142 Kč | 20 100,97 Kč |
| 390 | 74,94726 Kč | 29 229,43 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |


