



B82559A0302A013 | |
|---|---|
DigiKey Part Number | 495-1864-2-ND - Tape & Reel (TR) 495-1864-1-ND - Cut Tape (CT) 495-1864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A0302A013 |
Description | FIXED IND 3UH 13A 4 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Drum Core, Wirewound Inductor 13 A 4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82559A0302A013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.421" W (13.00mm x 10.70mm) | |
Height - Seated (Max) | 0.195" (4.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,59443 Kč | 23 695,82 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |


