
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 16 Pieces (8 Values - 2 Each) | |
Inductance Range | 50nH ~ 3.9µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,66000 Kč | 1 322,66 Kč |
| 10 | 1 088,32600 Kč | 10 883,26 Kč |
| 100 | 1 040,93810 Kč | 104 093,81 Kč |
| Unit Price without VAT: | 1 322,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,41860 Kč |

