Similar
Similar

B82477P2152M000 | |
|---|---|
DigiKey Part Number | 495-77107-2-ND - Tape & Reel (TR) 495-77107-1-ND - Cut Tape (CT) 495-77107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82477P2152M000 |
Description | FIXED IND 1.5UH 8.7A 10 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 8.7 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82477P2152M000 Models |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PG0426.152NLT | Pulse Electronics | 6 998 | 553-PG0426.152NLTCT-ND | 50,19000 Kč | Similar |
| SRR1260-1R5Y | Bourns Inc. | 271 | SRR1260-1R5YCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 16,50688 Kč | 9 904,13 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |



