
PG0426.152NLT | |
|---|---|
DigiKey Part Number | 553-PG0426.152NLTTR-ND - Tape & Reel (TR) 553-PG0426.152NLTCT-ND - Cut Tape (CT) 553-PG0426.152NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG0426.152NLT |
Description | FIXED IND 1.5UH 9A 11.8 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 9 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG0426.152NLT Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSBL0640-1R5M | CODACA | 955 | 4044-CSBL0640-1R5MCT-ND | 22,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,19000 Kč | 50,19 Kč |
| 10 | 41,24000 Kč | 412,40 Kč |
| 100 | 33,91390 Kč | 3 391,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 21,71823 Kč | 30 405,52 Kč |
| 2 800 | 20,48400 Kč | 57 355,20 Kč |
| 4 200 | 19,79566 Kč | 83 141,77 Kč |
| 7 000 | 19,37983 Kč | 135 658,81 Kč |
| Unit Price without VAT: | 50,19000 Kč |
|---|---|
| Unit Price with VAT: | 60,72990 Kč |

