
CSBL0640-1R5M | |
|---|---|
DigiKey Part Number | 4044-CSBL0640-1R5MTR-ND - Tape & Reel (TR) 4044-CSBL0640-1R5MCT-ND - Cut Tape (CT) 4044-CSBL0640-1R5MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSBL0640-1R5M |
Description | FIXED IND 1.5UH 11.5A 6.2 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 11.5 A 6.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CSBL0640-1R5M Models |
Category | Current - Saturation (Isat) 14A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -50°C ~ 150°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.272" W (7.00mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 100 | 14,93800 Kč | 1 493,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,28719 Kč | 12 287,19 Kč |
| 2 000 | 11,58701 Kč | 23 174,02 Kč |
| 3 000 | 11,19662 Kč | 33 589,86 Kč |
| 5 000 | 10,72393 Kč | 53 619,65 Kč |
| 7 000 | 10,42383 Kč | 72 966,81 Kč |
| 10 000 | 10,11520 Kč | 101 152,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

