B82477P2152M000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 6 998
Unit Price: 50,19000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 271
Unit Price: 22,05000 Kč
Datasheet
1.5 µH Shielded Drum Core, Wirewound Inductor 8.7 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P2152M000

DigiKey Part Number
495-77107-2-ND - Tape & Reel (TR)
495-77107-1-ND - Cut Tape (CT)
495-77107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P2152M000
Description
FIXED IND 1.5UH 8.7A 10 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 8.7 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P2152M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
8.7A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
10mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PG0426.152NLTPulse Electronics6 998553-PG0426.152NLTCT-ND50,19000 KčSimilar
SRR1260-1R5YBourns Inc.271SRR1260-1R5YCT-ND22,05000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60016,50688 Kč9 904,13 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč