B82477D4333M000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 22,09242 Kč
Datasheet
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477D4333M000

DigiKey Part Number
495-B82477D4333M000TR-ND - Tape & Reel (TR)
495-B82477D4333M000CT-ND - Cut Tape (CT)
495-B82477D4333M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477D4333M000
Description
FIXED IND 33UH 2.3A 110 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 55mOhm Max DC Resistance (DCR) - Parallel Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477D4333M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
33 µH
Inductance - Connected In Series
132 µH
Tolerance
±20%
Current Rating - Series
2.3 A
Current Saturation - Parallel
3.8 A
Current Saturation - Series
1.9 A
DC Resistance (DCR) - Parallel
55mOhm Max
DC Resistance (DCR) - Series
220mOhm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,27000 Kč39,27 Kč
1032,23200 Kč322,32 Kč
2529,80880 Kč745,22 Kč
5028,10800 Kč1 405,40 Kč
10026,50160 Kč2 650,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35021,56014 Kč7 546,05 Kč
70020,33086 Kč14 231,60 Kč
1 05019,64533 Kč20 627,60 Kč
1 75018,81529 Kč32 926,76 Kč
2 45018,65934 Kč45 715,38 Kč
Manufacturers Standard Package
Unit Price without VAT:39,27000 Kč
Unit Price with VAT:47,51670 Kč