Similar
Similar

CDRCH12D78BNP-330MC | |
|---|---|
DigiKey Part Number | CDRCH12D78BNP-330MC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRCH12D78BNP-330MC |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 72mOhm Max DC Resistance (DCR) - Parallel 2.7 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 2.7 A | |
Current Rating - Series | 1.3 A | |
Current Saturation - Parallel | 5.5 A | |
Current Saturation - Series | 2.75 A | |
DC Resistance (DCR) - Parallel | 72mOhm Max | |
DC Resistance (DCR) - Series | 290mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.480" L x 0.480" W (12.20mm x 12.20mm) | |
Height | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,09242 Kč | 11 046,21 Kč |
| Unit Price without VAT: | 22,09242 Kč |
|---|---|
| Unit Price with VAT: | 26,73183 Kč |



