
B82472D6472M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6472M000TR-ND - Tape & Reel (TR) 495-B82472D6472M000CT-ND - Cut Tape (CT) 495-B82472D6472M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6472M000 |
Description | FIXED IND 4.7UH 3.3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 18.8 µH Inductance - Connected in Series 4.7 µH Inductance - Connected in Parallel 26.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6472M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 4.7 µH | |
Inductance - Connected In Series | 18.8 µH | |
Tolerance | ±20% | |
Current Rating - Series | 3.3 A | |
Current Saturation - Parallel | 5.45 A | |
Current Saturation - Series | 2.725 A | |
DC Resistance (DCR) - Parallel | 26.5mOhm Max | |
DC Resistance (DCR) - Series | 106mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 27,46500 Kč | 274,65 Kč |
| 25 | 25,40760 Kč | 635,19 Kč |
| 50 | 23,95040 Kč | 1 197,52 Kč |
| 100 | 22,58330 Kč | 2 258,33 Kč |
| 250 | 20,89384 Kč | 5 223,46 Kč |
| 500 | 19,70116 Kč | 9 850,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,80911 Kč | 16 809,11 Kč |
| 2 000 | 15,85244 Kč | 31 704,88 Kč |
| 3 000 | 15,62069 Kč | 46 862,07 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


