
B82464G4103M000 | |
|---|---|
DigiKey Part Number | 495-1796-2-ND - Tape & Reel (TR) 495-1796-1-ND - Cut Tape (CT) 495-1796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82464G4103M000 |
Description | FIXED IND 10UH 3.4A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.4 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82464G4103M000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Last Time Buy | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
Current - Saturation (Isat) 3.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASPI-104S-100M-T | Abracon LLC | 1 212 | 535-ASPI-104S-100M-TCT-ND | 17,85000 Kč | Similar |
| DRA124-100-R | Eaton - Electronics Division | 203 | 283-3548-1-ND | 51,45000 Kč | Similar |
| SRR1050HA-100Y | Bourns Inc. | 4 482 | 118-SRR1050HA-100YCT-ND | 23,52000 Kč | Similar |
| SRU1048-100Y | Bourns Inc. | 26 486 | 118-SRU1048-100YCT-ND | 19,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,03000 Kč | 250,30 Kč |
| 25 | 23,14800 Kč | 578,70 Kč |
| 50 | 21,82540 Kč | 1 091,27 Kč |
| 100 | 20,57590 Kč | 2 057,59 Kč |
| 250 | 19,03764 Kč | 4 759,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 15,69307 Kč | 11 769,80 Kč |
| 1 500 | 14,79911 Kč | 22 198,67 Kč |
| 2 250 | 14,30057 Kč | 32 176,28 Kč |
| 3 750 | 14,08675 Kč | 52 825,31 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |

