
B82453C0300A000 | |
|---|---|
DigiKey Part Number | 495-76078-2-ND - Tape & Reel (TR) 495-76078-1-ND - Cut Tape (CT) 495-76078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82453C0300A000 |
Description | RFID ANTENNA 125KHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82453C0300A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 93,67200 Kč | 936,72 Kč |
| 100 | 77,05220 Kč | 7 705,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 61,72619 Kč | 55 553,57 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |





