
B82450A2364A000 | |
|---|---|
DigiKey Part Number | 495-2720-2-ND - Tape & Reel (TR) 495-2720-1-ND - Cut Tape (CT) 495-2720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82450A2364A000 |
Description | RFID ANTENNA 125KHZ SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 125kHz |
Datasheet | Datasheet |
EDA/CAD Models | B82450A2364A000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 125kHz | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 19,32660 Kč | 1 932,66 Kč |
| 1 000 | 16,25308 Kč | 16 253,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,43956 Kč | 33 598,90 Kč |
| 5 000 | 13,27863 Kč | 66 393,15 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










