
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity 120 Pieces (24 Values - 5 Each) |
Series | Inductance Range 1µH ~ 1mH |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Packages Included 1812 (4532 Metric) |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,74000 Kč | 1 246,74 Kč |
| 10 | 1 025,69400 Kč | 10 256,94 Kč |
| 100 | 975,35330 Kč | 97 535,33 Kč |
| Unit Price without VAT: | 1 246,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,55540 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| B82432C1103K000 | FIXED IND 10UH 320MA 980 MOHM | 6 |
| B82432C1102K000 | FIXED IND 1UH 600MA 280 MOHM SMD | 6 |
| B82432C1104K000 | FIXED IND 100UH 145MA 4.7 OHM | 1 |
| B82432C1223K000 | FIXED IND 22UH 260MA 1.45 OHM | 6 |
| B82432C1105K000 | FIXED IND 1MH 55MA 32 OHM SMD | 6 |



