
B82432C1104K000 | |
|---|---|
DigiKey Part Number | 495-1745-2-ND - Tape & Reel (TR) 495-1745-1-ND - Cut Tape (CT) 495-1745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432C1104K000 |
Description | FIXED IND 100UH 145MA 4.7 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 145 mA 4.7Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432C1104K000 Models |
Category | DC Resistance (DCR) 4.7Ohm Max |
Mfr | Q @ Freq 30 @ 796kHz |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±10% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,36700 Kč | 123,67 Kč |
| 25 | 11,42880 Kč | 285,72 Kč |
| 50 | 10,77820 Kč | 538,91 Kč |
| 100 | 10,16080 Kč | 1 016,08 Kč |
| 250 | 9,40084 Kč | 2 350,21 Kč |
| 500 | 8,86358 Kč | 4 431,79 Kč |
| 1 000 | 8,35742 Kč | 8 357,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,99685 Kč | 17 492,12 Kč |
| 5 000 | 6,59856 Kč | 32 992,80 Kč |
| 7 500 | 6,43654 Kč | 48 274,05 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |


