
B74111U0055M060 | |
|---|---|
DigiKey Part Number | 495-B74111U0055M060TR-ND - Tape & Reel (TR) 495-B74111U0055M060CT-ND - Cut Tape (CT) 495-B74111U0055M060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B74111U0055M060 |
Description | TVS DIODE 5.5VWM 5.1VC 1005 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.1V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 1005 |
Datasheet | Datasheet |
EDA/CAD Models | B74111U0055M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 5.1V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | DVI, HDMI, USB | |
Capacitance @ Frequency | 0.45pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 2,22370 Kč | 222,37 Kč |
| 500 | 1,63616 Kč | 818,08 Kč |
| 1 000 | 1,44613 Kč | 1 446,13 Kč |
| 2 000 | 1,28582 Kč | 2 571,64 Kč |
| 5 000 | 1,11176 Kč | 5 558,80 Kč |
| 10 000 | 1,00396 Kč | 10 039,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,86756 Kč | 17 351,20 Kč |
| 40 000 | 0,79504 Kč | 31 801,60 Kč |
| 60 000 | 0,75809 Kč | 45 485,40 Kč |
| 100 000 | 0,71656 Kč | 71 656,00 Kč |
| 140 000 | 0,69818 Kč | 97 745,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |





