Similar
Similar

B72660M0750K072 | |
|---|---|
DigiKey Part Number | 495-75997-2-ND - Tape & Reel (TR) 495-75997-1-ND - Cut Tape (CT) 495-75997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0750K072 |
Description | VARISTOR 120V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0750K072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 5.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 430 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 4032 (1080 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 25 | 13,85040 Kč | 346,26 Kč |
| 100 | 12,19350 Kč | 1 219,35 Kč |
| 250 | 11,40360 Kč | 2 850,90 Kč |
| 500 | 10,92694 Kč | 5 463,47 Kč |
| 1 000 | 10,53470 Kč | 10 534,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,15219 Kč | 18 304,38 Kč |
| 4 000 | 8,91397 Kč | 35 655,88 Kč |
| 6 000 | 8,79466 Kč | 52 767,96 Kč |
| 10 000 | 8,66256 Kč | 86 625,60 Kč |
| 14 000 | 8,58530 Kč | 120 194,20 Kč |
| 20 000 | 8,51100 Kč | 170 220,00 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |




