
PV75K4032R2 | |
|---|---|
DigiKey Part Number | 118-PV75K4032R2TR-ND - Tape & Reel (TR) 118-PV75K4032R2CT-ND - Cut Tape (CT) 118-PV75K4032R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PV75K4032R2 |
Description | VARISTOR 120V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 1.2 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 550 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,12040 Kč | 278,01 Kč |
| 100 | 9,75150 Kč | 975,15 Kč |
| 250 | 9,09800 Kč | 2 274,50 Kč |
| 500 | 8,70326 Kč | 4 351,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,37883 Kč | 8 378,83 Kč |
| 2 000 | 8,11174 Kč | 16 223,48 Kč |
| 3 000 | 7,97791 Kč | 23 933,73 Kč |
| 5 000 | 7,82969 Kč | 39 148,45 Kč |
| 7 000 | 7,74307 Kč | 54 201,49 Kč |
| 10 000 | 7,65978 Kč | 76 597,80 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

