
B72660M0301K093 | |
|---|---|
DigiKey Part Number | 495-1468-2-ND - Tape & Reel (TR) 495-1468-1-ND - Cut Tape (CT) 495-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0301K093 |
Description | VARISTOR 470V 1.2KA 2SMD JLEAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 16,39520 Kč | 409,88 Kč |
| 100 | 14,47600 Kč | 1 447,60 Kč |
| 250 | 13,56220 Kč | 3 390,55 Kč |
| 500 | 13,01120 Kč | 6 505,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,25451 Kč | 11 254,51 Kč |
| 2 000 | 10,91980 Kč | 21 839,60 Kč |
| 3 000 | 10,75224 Kč | 32 256,72 Kč |
| 5 000 | 10,56657 Kč | 52 832,85 Kč |
| 7 000 | 10,45805 Kč | 73 206,35 Kč |
| 10 000 | 10,35376 Kč | 103 537,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


