47 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0300K072

DigiKey Part Number
495-75323-2-ND - Tape & Reel (TR)
495-75323-1-ND - Cut Tape (CT)
495-75323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0300K072
Description
VARISTOR 47V 250A 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 V 250 A Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72660M0300K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
250 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
1200 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,35000 Kč153,50 Kč
2513,85040 Kč346,26 Kč
10012,19350 Kč1 219,35 Kč
25011,40360 Kč2 850,90 Kč
50010,92694 Kč5 463,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,44154 Kč9 441,54 Kč
2 0009,15219 Kč18 304,38 Kč
3 0009,00716 Kč27 021,48 Kč
5 0008,84667 Kč44 233,35 Kč
7 0008,75278 Kč61 269,46 Kč
10 0008,66256 Kč86 625,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč