
B72660M0271K072 | |
|---|---|
DigiKey Part Number | 495-2390-2-ND - Tape & Reel (TR) 495-2390-1-ND - Cut Tape (CT) 495-2390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72660M0271K072 |
Description | VARISTOR 430V 1.2KA 4032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72660M0271K072 Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 1.2 kA |
Series | Energy 21J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 95 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 350 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 387 V | Package / Case 4032 (1080 Metric) |
Varistor Voltage (Typ) 430 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOVS4032V275 | Eaton - Electronics Division | 408 | 283-MOVS4032V275CT-ND | 16,80000 Kč | Similar |
| PV275K4032R2 | Bourns Inc. | 30 038 | 118-PV275K4032R2CT-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 10,84320 Kč | 271,08 Kč |
| 100 | 9,50160 Kč | 950,16 Kč |
| 250 | 8,86200 Kč | 2 215,50 Kč |
| 500 | 8,47606 Kč | 4 238,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,15856 Kč | 8 158,56 Kč |
| 2 000 | 7,89725 Kč | 15 794,50 Kč |
| 3 000 | 7,76639 Kč | 23 299,17 Kč |
| 5 000 | 7,62139 Kč | 38 106,95 Kč |
| 7 000 | 7,53663 Kč | 52 756,41 Kč |
| 10 000 | 7,45515 Kč | 74 551,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |






