205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72660M0131K072

DigiKey Part Number
495-75943-2-ND - Tape & Reel (TR)
495-75943-1-ND - Cut Tape (CT)
495-75943-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72660M0131K072
Description
VARISTOR 205V 1.2KA 4032
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
205 V 1.2 kA Varistor 1 Circuit Surface Mount, MLCV 4032 (1080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72660M0131K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
130 V
Maximum DC Volts
170 V
Varistor Voltage (Min)
184.5 V
Varistor Voltage (Typ)
205 V
Varistor Voltage (Max)
225.5 V
Current - Surge
1.2 kA
Energy
9.5J
Number of Circuits
1
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
4032 (1080 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,05300 Kč120,53 Kč
2510,84320 Kč271,08 Kč
1009,50160 Kč950,16 Kč
2508,86200 Kč2 215,50 Kč
5008,47606 Kč4 238,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,31192 Kč7 311,92 Kč
2 0007,07769 Kč14 155,38 Kč
3 0006,96049 Kč20 881,47 Kč
5 0006,83048 Kč34 152,40 Kč
7 0006,75452 Kč47 281,64 Kč
10 0006,68150 Kč66 815,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč