
B72220S0111K101 | |
|---|---|
DigiKey Part Number | 495-6501-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0111K101 |
Description | VARISTOR 180V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0111K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 115 V | |
Maximum DC Volts | 150 V | |
Varistor Voltage (Min) | 162 V | |
Varistor Voltage (Typ) | 180 V | |
Varistor Voltage (Max) | 198 V | |
Current - Surge | 6.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,48120 Kč | 312,03 Kč |
| 100 | 10,99040 Kč | 1 099,04 Kč |
| 250 | 10,27812 Kč | 2 569,53 Kč |
| 500 | 9,84848 Kč | 4 924,24 Kč |
| 1 000 | 9,49551 Kč | 9 495,51 Kč |
| 2 500 | 9,12254 Kč | 22 806,35 Kč |
| 5 000 | 8,89778 Kč | 44 488,90 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |



