82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72650M0500K072

DigiKey Part Number
495-75992-2-ND - Tape & Reel (TR)
495-75992-1-ND - Cut Tape (CT)
495-75992-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72650M0500K072
Description
VARISTOR 82V 400A 3225
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72650M0500K072 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
400 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
300 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 842
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,53600 Kč125,36 Kč
2511,27160 Kč281,79 Kč
1009,88170 Kč988,17 Kč
2509,22064 Kč2 305,16 Kč
5008,82210 Kč4 411,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,61219 Kč7 612,19 Kč
2 0007,37020 Kč14 740,40 Kč
3 0007,24893 Kč21 746,79 Kč
5 0007,11454 Kč35 572,70 Kč
7 0007,03604 Kč49 252,28 Kč
10 0006,96050 Kč69 605,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč