
2026-09-C2FLF | |
|---|---|
DigiKey Part Number | 118-2026-09-C2FLF-ND |
Manufacturer | |
Manufacturer Product Number | 2026-09-C2FLF |
Description | GDT 90V 20KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 20000A (20kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 5 | 68,70600 Kč | 343,53 Kč |
| 10 | 63,41400 Kč | 634,14 Kč |
| 50 | 52,60000 Kč | 2 630,00 Kč |
| 100 | 48,51800 Kč | 4 851,80 Kč |
| 300 | 42,65743 Kč | 12 797,23 Kč |
| 500 | 40,16456 Kč | 20 082,28 Kč |
| 1 000 | 36,99617 Kč | 36 996,17 Kč |
| 5 000 | 32,80938 Kč | 164 046,90 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |





