
B72540T0400K062 | |
|---|---|
DigiKey Part Number | 495-B72540T0400K062TR-ND - Tape & Reel (TR) 495-B72540T0400K062CT-ND - Cut Tape (CT) 495-B72540T0400K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540T0400K062 |
Description | VARISTOR 68V 1KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,15000 Kč | 191,50 Kč |
| 25 | 17,31920 Kč | 432,98 Kč |
| 100 | 15,31380 Kč | 1 531,38 Kč |
| 250 | 14,35424 Kč | 3 588,56 Kč |
| 500 | 13,77678 Kč | 6 888,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,92056 Kč | 11 920,56 Kč |
| 2 000 | 11,56980 Kč | 23 139,60 Kč |
| 3 000 | 11,39414 Kč | 34 182,42 Kč |
| 5 000 | 11,19937 Kč | 55 996,85 Kč |
| 7 000 | 11,08556 Kč | 77 598,92 Kč |
| 10 000 | 10,97614 Kč | 109 761,40 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |








