
SMF4L43A | |
|---|---|
DigiKey Part Number | F7487TR-ND - Tape & Reel (TR) F7487CT-ND - Cut Tape (CT) F7487DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L43A |
Description | TVS DIODE 43VWM 69.4VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 2,72970 Kč | 272,97 Kč |
| 500 | 2,58276 Kč | 1 291,38 Kč |
| 1 000 | 2,41477 Kč | 2 414,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,95281 Kč | 5 858,43 Kč |
| 6 000 | 1,91376 Kč | 11 482,56 Kč |
| 9 000 | 1,72496 Kč | 15 524,64 Kč |
| 15 000 | 1,70609 Kč | 25 591,35 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






