
B72540E0300K062 | |
|---|---|
DigiKey Part Number | 495-7480-2-ND - Tape & Reel (TR) 495-7480-1-ND - Cut Tape (CT) 495-7480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0300K062 |
Description | VARISTOR 47V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 V 1.2 kA Varistor 1 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0300K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1.2 kA | |
Energy | 12J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,49900 Kč | 184,99 Kč |
| 25 | 16,73120 Kč | 418,28 Kč |
| 100 | 14,78050 Kč | 1 478,05 Kč |
| 250 | 13,85112 Kč | 3 462,78 Kč |
| 500 | 13,29006 Kč | 6 645,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,49745 Kč | 11 497,45 Kč |
| 2 000 | 11,15676 Kč | 22 313,52 Kč |
| 3 000 | 10,98622 Kč | 32 958,66 Kč |
| 5 000 | 10,79730 Kč | 53 986,50 Kč |
| 7 000 | 10,68684 Kč | 74 807,88 Kč |
| 10 000 | 10,58060 Kč | 105 806,00 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |



