
B72530T6400K062 | |
|---|---|
DigiKey Part Number | 495-B72530T6400K062TR-ND - Tape & Reel (TR) 495-B72530T6400K062CT-ND - Cut Tape (CT) 495-B72530T6400K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T6400K062 |
Description | VARISTOR 72V 1KA 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 72 V 1 kA Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T6400K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 58 V | |
Varistor Voltage (Min) | 64.8 V | |
Varistor Voltage (Typ) | 72 V | |
Varistor Voltage (Max) | 79.2 V | |
Current - Surge | 1 kA | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,60900 Kč | 166,09 Kč |
| 25 | 14,98400 Kč | 374,60 Kč |
| 100 | 13,21190 Kč | 1 321,19 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85674 Kč | 5 928,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,06154 Kč | 15 092,31 Kč |
| 3 000 | 9,78514 Kč | 29 355,42 Kč |
| 4 500 | 9,64676 Kč | 43 410,42 Kč |
| 7 500 | 9,49339 Kč | 71 200,43 Kč |
| 10 500 | 9,40376 Kč | 98 739,48 Kč |
| 15 000 | 9,31758 Kč | 139 763,70 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |




