



G6KU-2G-Y-TR DC3 | |
|---|---|
DigiKey Part Number | 39-G6KU-2G-Y-TRDC3TR-ND - Tape & Reel (TR) 39-G6KU-2G-Y-TRDC3CT-ND - Cut Tape (CT) 39-G6KU-2G-Y-TRDC3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6KU-2G-Y-TR DC3 |
Description | RELAY TELECOM DPDT 1A 3V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6KU-2G-Y-TR DC3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 3VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 33 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 2.25 VDC | |
Must Release Voltage | - | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 91 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,57000 Kč | 104,57 Kč |
| 10 | 93,23100 Kč | 932,31 Kč |
| 25 | 89,03160 Kč | 2 225,79 Kč |
| 50 | 85,98260 Kč | 4 299,13 Kč |
| 100 | 83,03450 Kč | 8 303,45 Kč |
| 250 | 79,28928 Kč | 19 822,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 74,32849 Kč | 66 895,64 Kč |
| 1 800 | 71,77291 Kč | 129 191,24 Kč |
| 2 700 | 70,31803 Kč | 189 858,68 Kč |
| Unit Price without VAT: | 104,57000 Kč |
|---|---|
| Unit Price with VAT: | 126,52970 Kč |





