


B72530E0250K062 | |
|---|---|
DigiKey Part Number | 495-7471-2-ND - Tape & Reel (TR) 495-7471-1-ND - Cut Tape (CT) 495-7471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530E0250K062 |
Description | VARISTOR 39V 300A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530E0250K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 300 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 100 | 8,19970 Kč | 819,97 Kč |
| 250 | 7,63572 Kč | 1 908,93 Kč |
| 500 | 7,29554 Kč | 3 647,77 Kč |
| 1 000 | 7,01564 Kč | 7 015,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,08092 Kč | 12 161,84 Kč |
| 4 000 | 5,91089 Kč | 23 643,56 Kč |
| 6 000 | 5,82569 Kč | 34 954,14 Kč |
| 10 000 | 5,73132 Kč | 57 313,20 Kč |
| 14 000 | 5,67613 Kč | 79 465,82 Kč |
| 20 000 | 5,62312 Kč | 112 462,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




