47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
TDK EPCOS UL Rated Varistors | Digi-Key Daily

B72520T0300K062

DigiKey Part Number
495-2602-2-ND - Tape & Reel (TR)
495-2602-1-ND - Cut Tape (CT)
495-2602-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520T0300K062
Description
VARISTOR 47V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
200 A
Energy
1.1J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,74600 Kč47,46 Kč
254,21640 Kč105,41 Kč
1003,63060 Kč363,06 Kč
2503,34792 Kč836,98 Kč
5003,17868 Kč1 589,34 Kč
1 0003,03904 Kč3 039,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,62066 Kč5 241,32 Kč
4 0002,53582 Kč10 143,28 Kč
6 0002,49337 Kč14 960,22 Kč
10 0002,44629 Kč24 462,90 Kč
14 0002,41879 Kč33 863,06 Kč
20 0002,39234 Kč47 846,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč