



TEC 2-4810WI | |
|---|---|
DigiKey Part Number | 1951-1427-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-4810WI |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-4810WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 93°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 5 | 239,29400 Kč | 1 196,47 Kč |
| 10 | 237,27700 Kč | 2 372,77 Kč |
| 30 | 230,34800 Kč | 6 910,44 Kč |
| 50 | 228,45820 Kč | 11 422,91 Kč |
| 100 | 224,67860 Kč | 22 467,86 Kč |
| 250 | 218,27336 Kč | 54 568,34 Kč |
| 500 | 216,48854 Kč | 108 244,27 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |











