
B72520E0350K062 | |
|---|---|
DigiKey Part Number | 495-7460-2-ND - Tape & Reel (TR) 495-7460-1-ND - Cut Tape (CT) 495-7460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520E0350K062 |
Description | VARISTOR 56V 100A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520E0350K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,73200 Kč | 673,20 Kč |
| 250 | 6,25572 Kč | 1 563,93 Kč |
| 500 | 5,96764 Kč | 2 983,82 Kč |
| 1 000 | 5,73098 Kč | 5 730,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,96151 Kč | 9 923,02 Kč |
| 4 000 | 4,81768 Kč | 19 270,72 Kč |
| 6 000 | 4,74569 Kč | 28 474,14 Kč |
| 10 000 | 4,66588 Kč | 46 658,80 Kč |
| 14 000 | 4,61926 Kč | 64 669,64 Kč |
| 20 000 | 4,57440 Kč | 91 488,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |



