47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
TDK EPCOS UL Rated Varistors | Digi-Key Daily

B72510T0300K062

DigiKey Part Number
495-2598-2-ND - Tape & Reel (TR)
495-2598-1-ND - Cut Tape (CT)
495-2598-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72510T0300K062
Description
VARISTOR 47V 80A 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
30 V
Maximum DC Volts
38 V
Varistor Voltage (Min)
42.3 V
Varistor Voltage (Typ)
47 V
Varistor Voltage (Max)
51.7 V
Current - Surge
80 A
Energy
0.3J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 411
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,27800 Kč62,78 Kč
255,58560 Kč139,64 Kč
1004,83160 Kč483,16 Kč
2504,47256 Kč1 118,14 Kč
5004,25588 Kč2 127,94 Kč
1 0004,07739 Kč4 077,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,45669 Kč10 370,07 Kč
6 0003,35996 Kč20 159,76 Kč
9 0003,31155 Kč29 803,95 Kč
15 0003,25791 Kč48 868,65 Kč
21 0003,22657 Kč67 757,97 Kč
30 0003,19641 Kč95 892,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč