
VC080538C770DP | |
|---|---|
DigiKey Part Number | 478-8670-2-ND - Tape & Reel (TR) 478-8670-1-ND - Cut Tape (CT) 478-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080538C770DP |
Description | VARISTOR 47V 80A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 100 | 3,23370 Kč | 323,37 Kč |
| 250 | 2,97920 Kč | 744,80 Kč |
| 500 | 2,82592 Kč | 1 412,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,69971 Kč | 2 699,71 Kč |
| 2 000 | 2,59599 Kč | 5 191,98 Kč |
| 3 000 | 2,54398 Kč | 7 631,94 Kč |
| 5 000 | 2,48633 Kč | 12 431,65 Kč |
| 7 000 | 2,45266 Kč | 17 168,62 Kč |
| 10 000 | 2,42025 Kč | 24 202,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |


