
B72510T0040M062 | |
|---|---|
DigiKey Part Number | 495-2599-2-ND - Tape & Reel (TR) 495-2599-1-ND - Cut Tape (CT) 495-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0040M062 |
Description | VARISTOR 8V 100A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0040M062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 100 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,53000 Kč | 65,30 Kč |
| 25 | 5,82080 Kč | 145,52 Kč |
| 100 | 5,03950 Kč | 503,95 Kč |
| 250 | 4,66660 Kč | 1 166,65 Kč |
| 500 | 4,44192 Kč | 2 220,96 Kč |
| 1 000 | 4,25692 Kč | 4 256,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,61047 Kč | 10 831,41 Kč |
| 6 000 | 3,51027 Kč | 21 061,62 Kč |
| 9 000 | 3,46005 Kč | 31 140,45 Kč |
| 15 000 | 3,40445 Kč | 51 066,75 Kč |
| 21 000 | 3,37196 Kč | 70 811,16 Kč |
| 30 000 | 3,34070 Kč | 100 221,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


