
AVRM1005C6R8NT101N | |
|---|---|
DigiKey Part Number | 445-174351-2-ND - Tape & Reel (TR) 445-174351-1-ND - Cut Tape (CT) 445-174351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM1005C6R8NT101N |
Description | VARISTOR 6.8V 10A 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 V 10 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 3.5 V | |
Varistor Voltage (Min) | 4.76 V | |
Varistor Voltage (Typ) | 6.8 V | |
Varistor Voltage (Max) | 8.84 V | |
Current - Surge | 10 A | |
Energy | 0.02J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,59600 Kč | 15,96 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 100 | 1,17380 Kč | 117,38 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 500 | 1,00412 Kč | 502,06 Kč |
| 1 000 | 0,95142 Kč | 951,42 Kč |
| 2 500 | 0,89569 Kč | 2 239,22 Kč |
| 5 000 | 0,86214 Kč | 4 310,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80301 Kč | 8 030,10 Kč |
| 20 000 | 0,78110 Kč | 15 622,00 Kč |
| 30 000 | 0,77014 Kč | 23 104,20 Kč |
| 50 000 | 0,75800 Kč | 37 900,00 Kč |
| 70 000 | 0,75090 Kč | 52 563,00 Kč |
| 100 000 | 0,74407 Kč | 74 407,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



