
B72510T0040M062 | |
|---|---|
DigiKey Part Number | 495-2599-2-ND - Tape & Reel (TR) 495-2599-1-ND - Cut Tape (CT) 495-2599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72510T0040M062 |
Description | VARISTOR 8V 100A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 100 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72510T0040M062 Models |
Category | Varistor Voltage (Max) 9.6 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 700 pF @ 1 kHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 6.4 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 6,48600 Kč | 64,86 Kč |
| 25 | 5,78120 Kč | 144,53 Kč |
| 100 | 5,00530 Kč | 500,53 Kč |
| 250 | 4,63492 Kč | 1 158,73 Kč |
| 500 | 4,41178 Kč | 2 205,89 Kč |
| 1 000 | 4,22804 Kč | 4 228,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,58596 Kč | 10 757,88 Kč |
| 6 000 | 3,48645 Kč | 20 918,70 Kč |
| 9 000 | 3,43657 Kč | 30 929,13 Kč |
| 15 000 | 3,38134 Kč | 50 720,10 Kč |
| 21 000 | 3,34908 Kč | 70 330,68 Kč |
| 30 000 | 3,31803 Kč | 99 540,90 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |


