
B72500T8250L060 | |
|---|---|
DigiKey Part Number | 495-B72500T8250L060TR-ND - Tape & Reel (TR) 495-B72500T8250L060CT-ND - Cut Tape (CT) 495-B72500T8250L060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T8250L060 |
Description | VARISTOR 61V 5A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 61 V 5 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 32 V | |
Varistor Voltage (Min) | 51.85 V | |
Varistor Voltage (Typ) | 61 V | |
Varistor Voltage (Max) | 70.15 V | |
Current - Surge | 5 A | |
Energy | 0.05J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 15 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 25 | 2,93960 Kč | 73,49 Kč |
| 100 | 2,50720 Kč | 250,72 Kč |
| 250 | 2,30224 Kč | 575,56 Kč |
| 500 | 2,17918 Kč | 1 089,59 Kč |
| 1 000 | 2,07754 Kč | 2 077,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,72520 Kč | 6 900,80 Kč |
| 8 000 | 1,67441 Kč | 13 395,28 Kč |
| 12 000 | 1,64896 Kč | 19 787,52 Kč |
| 20 000 | 1,62076 Kč | 32 415,20 Kč |
| 28 000 | 1,60429 Kč | 44 920,12 Kč |
| 40 000 | 1,58845 Kč | 63 538,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |






