
B72500T0040M060 | |
|---|---|
DigiKey Part Number | 495-2595-2-ND - Tape & Reel (TR) 495-2595-1-ND - Cut Tape (CT) 495-2595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500T0040M060 |
Description | VARISTOR 8V 30A 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500T0040M060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,06560 Kč | 76,64 Kč |
| 100 | 2,61640 Kč | 261,64 Kč |
| 250 | 2,40468 Kč | 601,17 Kč |
| 500 | 2,27660 Kč | 1 138,30 Kč |
| 1 000 | 2,17140 Kč | 2 171,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,80415 Kč | 7 216,60 Kč |
| 8 000 | 1,75142 Kč | 14 011,36 Kč |
| 12 000 | 1,72502 Kč | 20 700,24 Kč |
| 20 000 | 1,69578 Kč | 33 915,60 Kč |
| 28 000 | 1,67868 Kč | 47 003,04 Kč |
| 40 000 | 1,66224 Kč | 66 489,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











