
B72500D0050H160 | |
|---|---|
DigiKey Part Number | 495-7102-2-ND - Tape & Reel (TR) 495-7102-1-ND - Cut Tape (CT) 495-7102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72500D0050H160 |
Description | VARISTOR 150V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72500D0050H160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.6 V | |
Varistor Voltage (Min) | 150 V | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 0.9 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 25 | 1,33560 Kč | 33,39 Kč |
| 100 | 1,12550 Kč | 112,55 Kč |
| 250 | 1,02220 Kč | 255,55 Kč |
| 500 | 0,96044 Kč | 480,22 Kč |
| 1 000 | 0,90984 Kč | 909,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74701 Kč | 2 988,04 Kč |
| 8 000 | 0,72160 Kč | 5 772,80 Kč |
| 12 000 | 0,70889 Kč | 8 506,68 Kč |
| 20 000 | 0,69479 Kč | 13 895,80 Kč |
| 28 000 | 0,68656 Kč | 19 223,68 Kč |
| 40 000 | 0,67863 Kč | 27 145,20 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |




