1.1 kV 40 kA Varistor 1 Circuit Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72240B0681K001

DigiKey Part Number
495-76231-ND
Manufacturer
Manufacturer Product Number
B72240B0681K001
Description
VARISTOR 1.1KV 40KA MODULE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.1 kV 40 kA Varistor 1 Circuit Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
B72240B0681K001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
40 kA
Energy
1100J
Number of Circuits
1
Capacitance @ Frequency
1100 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 427
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1711,20000 Kč711,20 Kč
10577,97000 Kč5 779,70 Kč
30539,03267 Kč16 170,98 Kč
100508,12010 Kč50 812,01 Kč
250490,68716 Kč122 671,79 Kč
Manufacturers Standard Package
Unit Price without VAT:711,20000 Kč
Unit Price with VAT:860,55200 Kč