
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 275W | |
Composition | Ceramic | |
Temperature Coefficient | -800/ +2000ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Ceramic | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.000" Dia x 12.000" L (25.40mm x 304.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Ferrule Ends | |
Package / Case | Axial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4 133,12000 Kč | 41 331,20 Kč |
| Unit Price without VAT: | 4 133,12000 Kč |
|---|---|
| Unit Price with VAT: | 5 001,07520 Kč |



