
B72220S0301K151 | |
|---|---|
DigiKey Part Number | 495-5970-2-ND - Tape & Reel (TR) 495-5970-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72220S0301K151 |
Description | VARISTOR 470V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 8 kA | |
Energy | 173J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 14,32100 Kč | 143,21 Kč |
| 25 | 12,90960 Kč | 322,74 Kč |
| 100 | 11,35150 Kč | 1 135,15 Kč |
| 250 | 10,60652 Kč | 2 651,63 Kč |
| 500 | 10,15842 Kč | 5 079,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,77338 Kč | 8 773,38 Kč |
| 2 000 | 8,50104 Kč | 17 002,08 Kč |
| 3 000 | 8,36462 Kč | 25 093,86 Kč |
| 5 000 | 8,21345 Kč | 41 067,25 Kč |
| 7 000 | 8,12521 Kč | 56 876,47 Kč |
| 10 000 | 8,04024 Kč | 80 402,40 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |


