
B72220S0171K101 | |
|---|---|
DigiKey Part Number | 495-3783-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0171K101 |
Description | VARISTOR 270V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0171K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 8 kA | |
Energy | 98J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1350 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,69200 Kč | 267,30 Kč |
| 100 | 9,38820 Kč | 938,82 Kč |
| 350 | 8,57377 Kč | 3 000,82 Kč |
| 700 | 8,23211 Kč | 5 762,48 Kč |
| 1 050 | 8,06123 Kč | 8 464,29 Kč |
| 2 800 | 7,71961 Kč | 21 614,91 Kč |
| 5 250 | 7,54528 Kč | 39 612,72 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |







