
B72214T2301K105 | |
|---|---|
DigiKey Part Number | 495-76440-ND |
Manufacturer | |
Manufacturer Product Number | B72214T2301K105 |
Description | VARISTOR 470V 6KA 3SIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 6 kA Varistor 1 Circuit Through Hole 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | B72214T2301K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6 kA | |
Energy | 125J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 25,30300 Kč | 253,03 Kč |
| 25 | 23,01400 Kč | 575,35 Kč |
| 100 | 20,48560 Kč | 2 048,56 Kč |
| 250 | 19,28120 Kč | 4 820,30 Kč |
| 980 | 17,97300 Kč | 17 613,54 Kč |
| 1 960 | 17,47816 Kč | 34 257,19 Kč |
| 2 940 | 17,23036 Kč | 50 657,26 Kč |
| 5 880 | 16,86704 Kč | 99 178,20 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




