470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S2301K551

DigiKey Part Number
495-6524-2-ND - Tape & Reel (TR)
495-6524-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S2301K551
Description
VARISTOR 470V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
6 kA
Energy
125J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,75600 Kč87,56 Kč
257,83640 Kč195,91 Kč
1006,82230 Kč682,23 Kč
2506,33888 Kč1 584,72 Kč
5006,04784 Kč3 023,92 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,20561 Kč5 205,61 Kč
2 0005,02902 Kč10 058,04 Kč
3 0004,94055 Kč14 821,65 Kč
5 0004,84252 Kč24 212,60 Kč
7 0004,78520 Kč33 496,40 Kč
10 0004,73009 Kč47 300,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč